3-cell AA size battery holder for PC mounting. Features a durable polypropylene body and nickel-plated steel contacts for reliable conductivity. Designed for three AA cells, this holder offers a secure and efficient power solution. Includes two pins for easy integration into electronic circuits.
Keystone Electronics 2464 technical specifications.
| Body Material | Polypropylene |
| Number of Cells | 3 |
| Battery Cell Size | AA |
| Type | Battery Holder |
| Mounting | PC |
| Contact Plating | Nickel |
| Contact Material | Nickel|Steel |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Keystone Electronics 2464 to view detailed technical specifications.
No datasheet is available for this part.