MCR repeater power supplies, screw connection, 28mA input current
Phoenix Contact 2864422 technical specifications.
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Pin Count | 8 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2864422 to view detailed technical specifications.
No datasheet is available for this part.