
Battery clip for 2 AA/A size cells, featuring a durable steel body and contacts with nickel plating. This snap-on component offers a secure snap-in mount and a 0.449-inch height with 0.012-inch thickness. Constructed from steel, it is RoHS compliant and lead-free.
Keystone Electronics 291 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Snap-On |
| Height | 0.449inch |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Snap in |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SNAP-ON |
| Thickness | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
