
Surface mount coin cell battery holder for single cell applications. Features phosphor bronze contacts and body for reliable conductivity. Designed for PCB mounting with SMD/SMT termination. Accommodates 12mm diameter coin cells with a low profile of 3.17mm. Supplied in bulk packaging with 100 units per package.
Keystone Electronics 3000 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Type | Coin Cell Retainer |
| Diameter | 12mm |
| Height | 3.17mm |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
