
The Keystone Electronics 3353 washer features a nylon body with a screw mount, measuring 0.5inch in outside diameter and 0.032inch in thickness. It has an inside diameter of 0.26inch and a length of 787um. The washer is made from lead-free nylon material and is available in quantities of 100.
Keystone Electronics 3353 technical specifications.
| Body Material | Nylon |
| Inside Diameter | 0.26inch |
| Lead Free | Lead Free |
| Length | 787um |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.5inch |
| Package Quantity | 100 |
| Thickness | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 3353 to view detailed technical specifications.
No datasheet is available for this part.
