Electromechanical Relay 24VDC 24VAC SPST-NO/SPST-NC(22.5x120x120)mm DIN Rail Safety Relay
Siemens 3TK2821-1CB30 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW AND SNAP ON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens 3TK2821-1CB30 to view detailed technical specifications.
No datasheet is available for this part.