API Delevan 4501-110K technical specifications.
| Type | Power |
| Technology | Toroid |
| Protection Style | Shielded |
| Core Material | Ferrous Alloy |
| Inductance | 5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 9.39mm |
| Height | 5.33mm |
| Product Depth | 9.15mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 4501-110K to view detailed technical specifications.
No datasheet is available for this part.