
Single-cell battery holder for coin and cylindrical batteries, featuring PBT and Nylon body construction with Glass reinforcement. Spring steel contacts ensure reliable connection. Designed for through-hole PCB mounting with PC pin termination and a 12mm diameter capacity. Operates across a wide temperature range from -50°C to 145°C, with UL approval and RoHS compliance.
Keystone Electronics 500 technical specifications.
| Approvals | UL |
| Body Material | PBT, Nylon, Glass |
| Contact Material | Steel |
| Contact Type | Spring Steel |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 500 to view detailed technical specifications.
No datasheet is available for this part.
