Spring contact for one AA or A cell battery. Features steel body and contact material with nickel plating. Termination via screw for secure connection. 0.02-inch thickness and 0.445-inch height. RoHS compliant and lead-free. Packaged in bags of 100.
Keystone Electronics 5202 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.445inch |
| Lead Free | Lead Free |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
