
Phosphor bronze battery contact with nickel plating, designed for single-cell A, AA, and 9V battery applications. Features a spring contact type and solder termination for secure connections. Constructed from durable steel and bronze, this contact measures 21mm in height, 7.62mm in length, and 10mm in width with a 0.012-inch thickness. Lead-free and RoHS compliant, supplied in a bag of 100 units.
Keystone Electronics 5209 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 21mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Steel, Bronze |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.012inch |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.