Battery clip designed for single A-size cells. Features a durable steel body and spring steel contacts with tin/nickel plating for reliable conductivity. This battery holder component ensures secure connection for cylindrical battery applications.
Keystone Electronics 54 technical specifications.
| Body Material | Steel |
| Number of Cells | 1 |
| Battery Cell Size | A |
| Type | Battery Clip |
| Contact Plating | Tin|Nickel |
| Contact Material | Spring Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 54 to view detailed technical specifications.
No datasheet is available for this part.