
Benchtop multimeter featuring a dual display for simultaneous measurement viewing. Offers 0.02% accuracy for precise readings up to 100V and 20A current. Includes USB interface for data connectivity and operates with a 10Hz frequency response. Weighing 5.512lb, this test equipment is designed for reliable performance.
B&K Precision 5491B technical specifications.
| Accuracy | 0.02% |
| Current Rating | 20A |
| Display Type | Dual |
| Frequency | 10Hz |
| Interface | USB |
| Series | 5491 |
| Voltage Rating | 100V |
| Weight | 5.512lb |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 5491B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
