The SN74AC10 is a 3-input NAND gate with a propagation delay of 7ns. It operates over a supply voltage range of 2V to 6V and can source up to 24mA of current. The device is packaged in a TSSOP-14 package and is RoHS compliant. It has a quiescent current of 2uA and can operate over a temperature range of -40°C to 85°C.
Texas Instruments SN74AC10PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC10PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.