Microchip AC182015-1 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | Zena™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AC182015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
