Microchip AC320202 technical specifications.
| Type | Debugger |
| Supported Device | ATSAME70/ATSAMC21/ATSAME54 |
| Supported Device Technology | Microcontroller |
| IDE | Atmel Studio/MPLAB X |
| PC Interface Type | USB |
Download the complete datasheet for Microchip AC320202 to view detailed technical specifications.
No datasheet is available for this part.