
16-bit digital-to-analog converter (DAC) with a unipolar voltage output. Features a 125 kS/s conversion rate and an SPI serial interface. Operates from a single 2.7V to 5.5V supply, with a maximum power dissipation of 1.4mW. Integral nonlinearity is 16 LSB, and settling time is 8 µs. Packaged in a 1000-piece tape and reel, this component offers a 1.5 V/µs slew rate and a wide operating temperature range of -40°C to 125°C.
Analog Devices AD5662BRMZ-1REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 750mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | nanoDAC™ |
| Settling Time | 8us |
| Slew Rate | 1.5V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5662BRMZ-1REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
