
16x8 buffered video crosspoint switch with 260 MHz bandwidth and a gain of 2. Features serial and parallel interface options, operating with a dual 5V supply (4.5V to 5.5V range). This surface-mount device (SMD/SMT) is housed in an LQFP package, offering a 500V/µs slew rate and a maximum output voltage of 3V. Operating current is 38mA, with an operating temperature range of -40°C to 85°C.
Analog Devices AD8111ASTZ technical specifications.
| Bandwidth | 260MHz |
| Package/Case | LQFP |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 5V |
| Operating Supply Current | 38mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.022575oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8111ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
