
Analog Devices AD8195ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Control Interface | PARALLEL |
| Data Rate | 250Mbps |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.047W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8195ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
