
10-bit Direct Digital Synthesizer (DDS) operating up to 25MHz, featuring a single 10-bit Digital-to-Analog Converter (DAC) with a conversion rate of 25000 kS/s. This integrated circuit offers a 50dB Signal-to-Noise Ratio (SNR) and is housed in a 48-pin LQFP package with tin-matte contact plating. Designed for surface mounting, it operates within a supply voltage range of 2.97V to 5.5V, with a typical operating voltage of 5V and a maximum supply current of 12mA. The component has a power dissipation of 120mW and a temperature range of -40°C to 85°C.
Analog Devices AD9831ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25000KS/s |
| Frequency | 25MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| Supply Current | 15mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9831ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
