
10-bit Direct Digital Synthesizer (DDS) operating up to 125MHz, featuring a single 10-bit DAC with a conversion rate of 125 MS/s. This clock generator and synthesizer offers parallel and serial interface options, packaged in a 28-pin SSOP with tin/lead contact plating. It supports a 3.3V operating supply voltage and has a maximum power dissipation of 480mW. Designed for surface mounting, this component operates within a temperature range of -40°C to 85°C.
Analog Devices AD9850BRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125000KS/s |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 96mA |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 380mW |
| Power Dissipation | 480mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9850BRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
