
14-bit, 1000MHz Direct Digital Synthesizer (DDS) with a single DAC output. This clock generator and synthesizer features a 100-pin TQFP EP package with dual terminal positions. Operating across an industrial temperature range of -40°C to 85°C, it supports parallel and serial interfaces with a nominal supply voltage of 1.8V.
Analog Devices AD9910BSVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9910BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.