
Direct Digital Synthesizer (DDS) operating at 400MHz, featuring a 14-bit resolution and a single 14-bit Digital-to-Analog Converter (DAC). This clock generator and synthesizer offers a conversion rate of 400,000 kS/s and a data rate of 25 Mbps. Housed in a 48-pin TQFP package with tin, matte contact plating, it supports surface mount termination. The device operates within a supply voltage range of 1.7V to 1.9V and has a power dissipation of 171mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD9951YSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400000KS/s |
| Data Rate | 25Mbps |
| Frequency | 400MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 171mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9951YSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
