
Clock Generator & Synthesizer, 400MHz Direct Digital Synthesizer with 14-bit resolution and a single 14-bit DAC. Features a 400 MSPS conversion rate and 25 Mbps data rate. Operates from a 1.71V to 1.89V supply voltage, with a typical 1.8V operating voltage. Packaged in a 48-pin TQFP with tin, matte contact plating, suitable for surface mounting. Offers a wide operating temperature range from -40°C to 105°C.
Analog Devices AD9954YSVZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400000KS/s |
| Data Rate | 25Mbps |
| Frequency | 400MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 198mW |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9954YSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
