Texas Instruments ADC08DJ3200EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | ADC08DJ3200 |
| Supported Device Technology | ADC |
| Input Voltage Range | 12(Typ)VDC |
| Number of Bits | 8 |
| Sampling Rate | 3.2GSPS |
| IDE | GUI/HSDC Pro |
| Interface Type | USB |
| Windows | Win 7|Win 8|Win XP |
| Daughter Cards | Yes |
| Support FPGA | No |
| Operating Systems | Win 7|Win 8|Win XP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADC08DJ3200EVM to view detailed technical specifications.
No datasheet is available for this part.