
Quad SPST switch featuring 60 Ohm on-resistance. This integrated circuit offers four independent single-pole, single-throw switches, each with four channels. Operating across a wide temperature range from -55°C to 125°C, it supports dual supply voltages up to 22V and a maximum supply voltage of 25V. The parallel interface and 33mW power dissipation make it suitable for various logic applications.
Analog Devices ADG201AKN technical specifications.
| Package/Case | N |
| Height | 3.3mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 33mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 250ns |
| Turn-On Delay Time | 300ns |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG201AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
