Quad SPST switch, LC2MOS technology, featuring 4 independent SPST channels. Operates with a dual supply voltage up to ±15V, with a maximum dual supply voltage of ±22V. Offers a wide operating temperature range from -55°C to 125°C. Includes parallel interface and non-inverting polarity. Package type R with Tin/Lead contact plating.
Analog Devices ADG202AKR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 33mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG202AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.