Microchip ADM00458 technical specifications.
| Supported Device | MCP16251/MCP1640B |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 2 |
| Output Voltage Range | 2|3.3/3.3|5VDC |
| Output Current | 125|200mA |
| Input Voltage Range | 0.35VDC to 5.5VDC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Microchip ADM00458 to view detailed technical specifications.
No datasheet is available for this part.