The 1N4733 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a DO-204AL axial package with 2 pins. The diode is designed for high-power applications with a maximum power dissipation of 1 watt. The 1N4733 is suitable for use in a variety of electronic circuits requiring a reliable and efficient zener diode.
Vishay 1N4733 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1N4733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.