The ASN122 from Idec is a 4PST rotary selector switch with a maximum current rating of 10 amps at 110VAC or 24VDC. It can withstand a maximum AC voltage rating of 440V and a maximum DC voltage rating of 220V. The switch features a mechanical life of 500,000 cycles and is actuated by a knob with a 45-degree angle of throw. It has a screw termination style and is designed for panel mounting with a straight body orientation.
Idec ASN122 technical specifications.
| Pole Throw Configuration | 4PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Mechanical Life | 500000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ASN122 to view detailed technical specifications.
No datasheet is available for this part.