The ASSR-1510 is a solid state relay with a maximum input voltage of 0.8V and a maximum output voltage of 60V. It features a maximum output current of 1A and a peak non-repetitive surge current of 0.05A. The relay has a maximum turn-off time of 0.5ms and a maximum turn-on time of 2ms. It operates within a temperature range of -40°C to 85°C and is available in a 4-pin SOP package.
Broadcom ASSR-1510 technical specifications.
| Maximum Input Voltage | 0.8V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 60V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 0.05A |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 0.1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASSR-1510 to view detailed technical specifications.
No datasheet is available for this part.