
The 256Kb EPROM features a 70ns access time and operates within a temperature range of 0°C to 85°C. It requires a minimum supply voltage of 4.5V and is available in a through-hole PDIP package. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a high-speed, non-volatile memory solution is required.
Microchip AT27C256R-70PI technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R-70PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
