
32-bit ARM microcontroller featuring a 400MHz core, 64KB ROM, and 64KB RAM. This surface-mount TFBGA package offers 160 programmable I/O pins and includes I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, and LIN interfaces. Operating from 900mV to 1.1V, it supports a temperature range of -40°C to 85°C and integrates peripherals like POR, PWM, WDT, DMA, and LCD controllers.
Microchip AT91SAM9G45C-CU-999 technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, LIN |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.1V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Programmable I/O | 160 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM9G |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G45C-CU-999 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
