
8-bit AVR microcontroller featuring 16MHz max frequency and 16KB Flash memory. This through-hole component offers 35 I/Os, 6 PWM channels, and 4 timers/counters. It operates from 2.7V to 5.5V, with an 8-bit address and data bus. Included peripherals consist of POR, PWM, and WDT, with 1KB RAM and 512B EEPROM.
Microchip ATMEGA162-16PU technical specifications.
| Access Time | 16us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 4.445mm |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA162-16PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
