In-circuit debugger and programmer for AVR microcontrollers. Supports JTAG and SWD interfaces. Operates with a supply voltage range of 1.62 VDC to 5.5 VDC. Facilitates development and prototyping of microcontroller-based systems.
Microchip ATPOWERDEBUGGER technical specifications.
| Type | Debugger/Programmer |
| Supported Device | AVR |
| Supported Device Technology | Microcontroller |
| Min Operating Supply Voltage | 1.62VDC |
| Max Operating Supply Voltage | 5.5VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ATPOWERDEBUGGER to view detailed technical specifications.
No datasheet is available for this part.