The AVX CWR09NB225MAC\W is a 2.2uF surface mount capacitor with a 50VDC voltage rating and 20% tolerance. It features an ESR of 2.5 and a leakage current of 2. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style. The AVX CWR09NB225MAC\W is designed for high reliability applications.
AVX CWR09NB225MAC\W technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 2.5Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09NB225MAC\W to view detailed technical specifications.
No datasheet is available for this part.