
The BCX38B is a TO-92 compatible NPN bipolar junction transistor with a collector-emitter voltage rating of 60V and a maximum collector current of 800mA. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The transistor features a collector base voltage rating of 80V and an emitter base voltage rating of 10V.
Diodes BCX38B technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX38B to view detailed technical specifications.
No datasheet is available for this part.
