The BD81849MUV-CE2 is a 1-channel D/A converter with a nominal supply voltage of 15V. It features a temperature grade of AUTOMOTIVE and a screening level of AEC-Q100. The device has 32 terminals and operates over a temperature range of -40°C to 105°C. It is packaged in a 32-pin QFN package with a width and length of 5mm.
Rohm BD81849MUV-CE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD81849MUV-CE2 to view detailed technical specifications.
No datasheet is available for this part.