
CMOS micropower phase-locked loop IC, surface mountable in a SOP package with gold contact plating. Features a maximum operating frequency of 2.4MHz, operating voltage range of 3V to 18V, and low supply current of 1uA. Designed for clock generation and synthesis, this single-circuit IC operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4046BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Frequency | 2.4MHz |
| Height | 1.85mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 2.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Weight | 0.007079oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4046BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
