
16:1 single-ended analog multiplexer, featuring a 14MHz -3dB bandwidth and 30ns propagation delay. This integrated circuit operates with a supply voltage range of 3V to 18V, consuming a nominal 100µA and an operating supply current of 80nA. Designed for surface mounting in a 24-TSSOP package with gold contact plating, it offers a wide operating temperature range from -55°C to 125°C and a maximum power dissipation of 500mW.
Texas Instruments CD4067BPW technical specifications.
| -3db Bandwidth | 14MHz |
| Bandwidth | 14MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 240R |
| Operating Supply Current | 80nA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4067BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
