
CMOS programmable timer IC featuring a single timer/counter and one gate. Operates with a 3V to 18V supply voltage and a maximum frequency of 6MHz. This through-hole component is housed in a 14-pin PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It offers a high level output current of -12.6mA and a low level output current of 12.6mA, with a power dissipation of 100mW. RoHS compliant and lead-free, it functions across a temperature range of -55°C to 125°C.
Texas Instruments CD4541BE technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Height | 4.57mm |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 12.6mA |
| Max Frequency | 6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18000ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
