The CMF504K7000FKRE is a 200V metal film resistor with a resistance of 4.7kΩ. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 5000 units per package. It is a general-purpose resistor with a tolerance of 1%.
Vishay CMF504K7000FKRE technical specifications.
| Package/Case | Metal |
| Lead Diameter | 0.41mm |
| Length | 3.81mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| Resistor Type | Metal Film |
| Series | CMF |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.004233oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CMF504K7000FKRE to view detailed technical specifications.
No datasheet is available for this part.