
Omron D6F-CABLE1 technical specifications.
| Package/Case | 200 |
| Connector Type A | Circular, Plug |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 200mm |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D6F |
| RoHS | Compliant |
Download the complete datasheet for Omron D6F-CABLE1 to view detailed technical specifications.
No datasheet is available for this part.
