
Texas Instruments DAC2932EVM technical specifications.
| Package/Case | Module |
| Conversion Rate | 40MS/s |
| Evaluation Kit | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of D/A Converters | 6 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 40000000S/s |
| Settling Time | 20ns |
| Signal to Noise Ratio (SNR) | 61dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC2932EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
