Dimmers Switch Rocker 120V/277VAC 1200W/1660W Single Pole/Three Way
Eaton DF10P-C1 technical specifications.
| Dimmer Type | Switch |
| Switch Type | Rocker |
| Typical AC Voltage Rating | 120|277V |
| Typical Power Rating | 1200|1660W |
| Load Type | Fluorescent Lamp|LED |
| Wiring Configuration | Single Pole|Three Way |
| Radio Frequency Interference Filtering | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton DF10P-C1 to view detailed technical specifications.
No datasheet is available for this part.