
The DP83849IFVS is a dual 100Mbps serial transceiver from Texas Instruments. It is packaged in a 12 X 12 MM TQFP-80 package and is suitable for operation over the -40°C to 85°C temperature range. The device has a maximum power dissipation of 594mW and a maximum supply current of 180mA. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Texas Instruments DP83849IFVS technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 594mW |
| Max Supply Current | 180mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Ports | 2 |
| Number of Transceivers | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP83849IFVS to view detailed technical specifications.
No datasheet is available for this part.
