
This is a dual primary transformer with a rated output voltage of 120V and an operating frequency of 60 Hz. It is designed for chassis mount and panel applications. The transformer is packaged in a bulk package and is compliant with cULus and NEMA approvals. The transformer has a weight of 1.36kg and dimensions of 3.01inch in width, 3.99inch in height, and 101.3mm in length. It is also RoHS compliant.
Emerson E050 technical specifications.
| Approvals | cULus, NEMA |
| Package/Case | 120 |
| Height | 3.99inch |
| Height - Seated (Max) | 69.1mm |
| Length | 101.3mm |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 60 Hz |
| Output Voltage | 120V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Weight | 1.36kg |
| Width | 3.01inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson E050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
