The G00310K00FS7380 is a through-hole fixed resistor from Vishay with a resistance of 10kR and a tolerance of 1%. It has a ceramic package and is plated with tin and lead. The resistor measures 2.39mm in diameter and 11.1mm in length. It operates over a temperature range of -65°C to 250°C and is not RoHS compliant.
Vishay G00310K00FS7380 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G00310K00FS7380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.