3-direction joystick switch with a 90mA current rating and 5V voltage rating. Features a 2 Ohm contact resistance and a mechanical life of 5,000,000 cycles. Operates within a temperature range of -40°C to 70°C, with an operating force of 280gf. Rated IP68 for waterproof and dust-tight performance, this panel-mount switch utilizes connector termination.
Apem HF45S10 technical specifications.
| Actuator Type | Joystick |
| Color | Black |
| Current Rating | 90mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 280gf |
| Package Quantity | 1 |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HF |
| Switching Voltage | 4.5V |
| Termination | Connector |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Apem HF45S10 to view detailed technical specifications.
No datasheet is available for this part.