Power Field-Effect Transistor, 38A I(D), 800V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247-3
Littelfuse IXFX38N80Q2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFX38N80Q2 to view detailed technical specifications.
No datasheet is available for this part.