
Littelfuse JTD5 technical specifications.
| Current Rating | 5A |
| Fuse Size | 57.2 X 20.6mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse JTD5 to view detailed technical specifications.
No datasheet is available for this part.
